Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-V3001 FC KITCopy
Newark Part No.47X3330
Product RangeFluke Connect 3000 FC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $907.240 |
Price for:Each
Minimum: 1
Multiple: 1
$907.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-V3001 FC KITCopy
Newark Part No.47X3330
Product RangeFluke Connect 3000 FC Series
Technical Datasheet
Kit ContentsMultimeter, Voltage Module and Accessories
Product RangeFluke Connect 3000 FC Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLK-V3001 FC KIT is a wireless DC voltage kit that provides measurements of many common electrical parameters. The kit includes the V3001 FC wireless DC voltage module and Fluke 3000 FC multimeter with Fluke Connect wireless functionality. You can connect the v3000 FC wireless DC voltage module to your test point and view the results up to 20m away on the 3000 FC wireless digital multimeter.
- FLUKE 3000 FC multimeter - AC and DC voltage measurements to 1000V
- FLUKE 3000 FC multimeter - AC and DC current with 0.01mA resolution
- FLUKE 3000 FC multimeter - continuity, resistance, diode test, capacitance and frequency measurement
- FLUKE 3000 FC multimeter - minimum/maximum recording
- FLUKE 3000 FC multimeter - CAT III 1000V, CAT IV 600V rated
- FLUKE 3000 FC multimeter - IP54 protection rating
- FLUKE v3001 FC- measure up to 1000V DC
- FLUKE V3001 FC - use as a standalone meter or as part of the system
- FLUKE v3001 FC - use the logging function for recording and saving up to 65000 readings
Contents
Fluke 3000 FC series wireless multimeter, Fluke v3001 DC voltage module, TL175 test leads, TL222 test leads, AC175 alligator clips, AC220 alligator clips, Magnetic hanging strap.
Technical Specifications
Kit Contents
Multimeter, Voltage Module and Accessories
SVHC
No SVHC (15-Jun-2015)
Product Range
Fluke Connect 3000 FC Series
Technical Docs (1)
Alternatives for FLK-V3001 FC KIT
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
