
| Quantity | Price |
|---|---|
| 1+ | $411.430 |
Product Information
Product Overview
FLK-V3001 FC is a wireless DC voltage meter. It is a fully functional DC voltage meter that wirelessly relays DC voltage measurements to other Fluke Connect® enabled host units (Fluke 3000 FC DMM, Fluke Ti200/300/400 infrared camera, PC via optional PC3000 FC adapter, Fluke Connect mobile app). It is one member of a family of wireless test tools that let you share test data using the Fluke Connect® app with ShareLive™ video call. Connect the v3001 FC wireless DC voltage module, or any of the other Fluke Connect remote modules, and read the results on the Fluke Connect wireless multimeter or a portable PC from a safe distance. Safety compliances include IEC 61010–1, 600V CAT IV / 1000V CAT III, 3rd edition, pollution degree 2 and CSA, FCC: T68-FBLE IC: 6627A-FBLE certified.
- Measure up to 1000V true-RMS DC, use as a standalone meter or as part of the system
- Use the logging function for recording and saving up to 65,000 readings
- Work safely near electrical panels while wearing less PPE
- 3 ½ digits, 6000 counts, 4/sec update rate LCD w/ backlight
- 400hours minimum battery life
- 2.4GHz ISM band RF communications
- Operating temperature range from -10°C to 50°C
- IP42 ingress protection (IP) rating, three years warranty
- Size (H x W x D) is 160 x 66 x 38mm
Contents
FLUKE v3001 voltage module, TL222 test Leads, AC220 alligator clips, Magnetic hanging strap.
Technical Specifications
DC Voltage
-
Auto
-
-
-
No SVHC (15-Jun-2015)
3.5
6000
1kV
-
-
Fluke Connect 3000 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
