Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-1577.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81R2319
Product Range1587 / 1577 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,872.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,872.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1577.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81R2319
Product Range1587 / 1577 Series
Technical Datasheet
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max400mA
Current Measure AC Max400mA
Resistance Measure Max50Mohm
Manufacturer Warranty3 Years
Product Range1587 / 1577 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Insulation multimeter combines a digital insulation tester with a full-featured, True RMS digital multimeter in a single, compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance.
- Large display with backlight
- Live circuit detection prevents insulation test if voltage <gt/> 30 V is detected
- Auto-discharge of capacitive voltage for added user protection
- Auto power off to save battery power
- CAT III 1000V, CAT IV 600V measurement category
- Rugged, utility hard case allows you to bring everything you need for the job
- AC/DC current, AC/DC voltage, capacitance, frequency, resistance, temperature measurements
- Insulation test voltages 500V, 1000V
- Insulation test: 0.1Mohm to 600Mohm
- Auto power off to save battery power
Contents
Insulation multimeter, Remote probe, Test leads, Alligator clips, Hard case, Four AA alkaline batteries, Quick reference guide, CD rom with manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
400mA
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
400mA
Resistance Measure Max
50Mohm
Product Range
1587 / 1577 Series
Technical Docs (1)
Alternatives for FLUKE-1577.
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
