
| Quantity | Price |
|---|---|
| 1+ | $7,503.990 |
Product Information
Product Overview
The FLUKE-1732/EUS is a three-phase electrical energy logger. The 1732 energy logger is a compact device for energy and power quality surveys. With a built-in touch screen and USB flash drive support, it is easy to configure, verify and download measurement sessions without the need of a computer at the measurement location. The logger measures voltage (V), current (A), frequency (Hz), phase rotation indication, 2 DC channels, active power (W), apparent power (VA), non active power, (var), power factor, fundamental active power (W), fundamental apparent power (VA), fundamental reactive power (var), DPF (Cos ), active energy (Wh), apparent energy (VAh), non-active energy (varh), demand (Wh), maximum demand (Wh), energy costs and total harmonic distortion of voltage and current.
- View data locally on instrument via Fluke Connect mobile app, desktop software/Wi-Fi infrastructure
- Power instrument directly from the measured circuit
- 600V CAT IV/1000V CAT III rated for use at the service entrance and downstream
- More than 20 separate logging sessions can be stored on the instruments
- Optimized user interface
- 4.3inch active matrix TFT, 480 pixels x 272 pixels, resistive touch panel
- Complete "in-the-field" setup through the front panel or Fluke Connect
- Energy analyze plus application software
- Operating temperature -10°C to +50°C, IP50 rated
- Dimension is 19.8cm x 16.7cm x 9cm (instrument with power supply) & weight is 1.1Kg (instrument)
Applications
Test & Measurement
Contents
FLUKE 1732 energy logger, EU and US version (includes current probes), Power supply, Voltage test leads, Alligator clips (4x), 12 in 1500A flexible current probe (3x), Soft case, Energy Analyze Plus software, Line cords, Colour coding set, Documentation on USB flash drive.
Technical Specifications
Three-Phase Electrical Energy
Current, Energy, Frequency, Power, Power Factor, THD, Voltage
Bluetooth & WiFi, USB
-
-
-
LCD
No SVHC (15-Jun-2015)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
