Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE 1738/BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59Y8619
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,053.990 |
Price for:Each
Minimum: 1
Multiple: 1
$12,053.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 1738/BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59Y8619
Technical Datasheet
Analyzer FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
No. of Channels4 Channel
Voltage Range rms1kV
Bandwidth3.5kHz
External Height167mm
External Width198mm
External Depth55mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
More visibility, reduced uncertainty and better power quality and energy consumption decisions . The Fluke 1738 Three-Phase Advanced Power Logger built with Fluke Connect® mobile app and desktop software compatibility give you the data you need to make critical power quality and energy decisions in real-time. The ideal test tools for conducting energy studies and basic power quality logging, the 1738 automatically captures and logs over 500 power quality parameters so you have more visibility into the data you need to optimize system reliability and savings.
- Automatically capture and log voltage, current, power, harmonics and associated power quality values
- Fluke Connect® compatible*: View data locally on the instrument or via Fluke Connect mobile app and desktop software
- Convenient instrument powering: Power instrument directly from the measured circuit
- Highest safety rating in the industry: 600 V CAT IV/1000 V CAT III rated for use at the service entrance and downstream
- Comprehensive logging: Store 20+ logging sessions Values automatically logged Review during logging/before downloading for real-time analysis
- Capture dips, swells, and inrush currents: event waveform snapshot and high resolution RMS profile, date, timestamp to see root causes of PQ issues.
- Energy Analyze Plus application software: get every detail of energy consumption and power quality state of health with automated reporting.
- Optimized user interface: Get the right data with, graphical setup. Reduce uncertainty about your connections with intelligent verification function.
- Complete “in-the-field” setup through the front panel or Fluke Connect App.
- Fully integrated logging: Connect other Fluke Connect devices to the Fluke 1738 to simultaneously log up to two other measurement parameters
Technical Specifications
Analyzer Functions
Current, Energy, Frequency, Harmonics, Power, Voltage
Voltage Range rms
1kV
External Height
167mm
External Depth
55mm
SVHC
No SVHC (15-Jun-2015)
No. of Channels
4 Channel
Bandwidth
3.5kHz
External Width
198mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
