
| Quantity | Price |
|---|---|
| 1+ | $58,477.990 |
Product Information
Product Overview
FLUKE-1760TR BASIC is a three-phase power quality recorder captures the most comprehensive details on user-selected parameters and provides the ability to customize thresholds, algorithms, and measurement selections. The Fluke 1760 three-phase power quality recorder is fully compliant to IEC 61000-4-30 Class-A, for advanced power quality analysis and consistent compliance testing. Designed for analysis of utility and industrial power distribution systems, in medium- and low-voltage networks. The Fluke 1760 provides exceptional flexibility with the ability to customize thresholds, algorithms, and measurement selections. The 1760 power recorder captures the most comprehensive details on user-selected parameters; the supplied PQ analyze application software enables users uses the in depth measurement and produce sophisticated analysis and reports.
- Fully class-A compliant conduct tests according to IEC 61000-4-30 Class-A standard
- GPS time synchronization correlate data with events /datasets from other instruments with precision
- Flexible and fully configurable thresholds and scale factors
- Uninterrupted power supply (40 minutes)
- 2GB data memory enables detailed, simultaneous recording of power parameter for long periods of time
- Comprehensive software included
- Plug and play
- Rugged field design
Contents
Fluke 1760TR basic three-phase power quality recorder, 8 input-channels (4 currents/4 voltages or 8 voltages), Internal flash-memory 2GB, PQ analyze software on CD-ROM, Ethernet cable for network connection (1), Crosslink Ethernet cable for direct PC connection (1), Mains cable (1), Operational manuals, Carrying bag, Fast transient analysis up to 10MHz.
Technical Specifications
Current, Frequency, Harmonics, Power, Power Factor, Voltage
-
325mm
65mm
No SVHC (15-Jun-2015)
8 Channel
-
300mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
