FLUKE-1773/BASIC
Power Analyzer, Current, Power, Voltage, 1 Channel, 500mV to 1kV, 30 kHz, 2.4 ", 7.5 "

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-1773/BASICCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 71AJ7047 |
| Product Range | 1770 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $11,227.990 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-1773/BASICCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 71AJ7047 |
| Product Range | 1770 Series |
| Technical Datasheet | |
| Analyzer Functions | Current, Power, Voltage |
| No. of Channels | 1 Channel |
| Voltage Range rms | 500mV to 1kV |
| Bandwidth | 30kHz |
| External Height | 2.4" |
| External Width | 7.5" |
| External Depth | 11" |
| Product Range | 1770 Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
FLUKE-1773/BASIC is a three-phase power quality analyzer. It makes data capture as reliable and easy as possible with this power quality analyzer that features instrument powering from the measurement circuit, automatic connection check, and correction. It eliminates the complexities of power quality logging, troubleshooting, and analysis. Engineered to be the faster, easier way to perform power quality studies, this analyzer offers automatic measurements, a straightforward user interface and setup, best-in-class specifications, and a simplified reporting platform. Applications include basic power studies, basic power quality studies, advanced power studies, advanced power quality studies, energy surveys, view event waveform data on screen, mains signal monitoring, harmonic surveys, nuisance circuit breaker tripping, power utility power quality surveys, discovery of equipment failures caused by transients, capture the highest speed, high magnitude voltage that can be most damaging.
- Automatically measure power and power quality parameters
- At-a-glance power quality health for faster troubleshooting
- Capture high-speed transients up to 8KV, 7" (17.78cm) display with capacitive touch
- Easily view V/A/Hz, power, dips, swells, and harmonics data, GPS time synchronization
- Three-phase voltage measurement inputs with reference to N and N-to-PE measurement
- USB interfaces: type A for flash drives and USB-C for wired connection to PC and power supply
- User-accessible micro SD slot for flash memory expansion, Ethernet 1000Base-T
- 80kS/second at 50/60Hz sampling frequency, 8GB internal data storage
- Operating temperature range from -10°C to 50°C
- Dimension is 11.02 × 7.48 × 2.44inch
Contents
Power quality analyzer, Flat cable voltage test lead, 5 x alligator clips, USB-C cable, Line cords, Test lead sets, Cable marker set, Wall outlet adaptor, 2-year warranty.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Analyzer Functions | Current, Power, Voltage |
|---|---|
| Voltage Range rms | 500mV to 1kV |
| External Height | 2.4" |
| External Depth | 11" |
| SVHC | No SVHC (15-Jun-2015) |
| No. of Channels | 1 Channel |
|---|---|
| Bandwidth | 30kHz |
| External Width | 7.5" |
| Product Range | 1770 Series |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
