FLUKE-190-104-III-S
Oscilloscope, Scopemeter 190 Series III, 4 Channel, Isolated, 100 MHz, 1.25 GSPS, 30 kpts, 3.5 ns

| Quantity | Price |
|---|---|
| 1+ | $9,248.390 |
Product Information
Product Overview
FLUKE-190-104-III-S is a Fluke 190 series III color ScopeMeter with SCC-293 kit included. Fluke 190 series III ScopeMeter Test Tool is engineered to go where you go, and tackle just about any troubleshooting job along the way. The CAT III 1000 V/CAT IV 600V rated test tool combines rugged portability with the high performance of bench oscilloscopes to help you take on the challenges of installing, commissioning and maintaining industrial machinery, automation and process controls, and power conversion electronics.
- 4 input channels, 100MHz bandwidth, 3.5ns rise time
- Deep memory: 10,000 points per trace waveform capture (scope mode)
- 133mm x 90mm (5.3in x 3.5in) full-color high brightness LCD display
- Easy to store and view historical data and transfer to a PC via USB or Wi-Fi
- Convenient battery access door for quick battery swaps in the field
- IP51 rating, dust and drip-proof
- Connect-and-view triggering for intelligent, automatic triggering on fast, slow and complex signals
- Frequency spectrum using FFT-analysis, automatic capture and REPLAY of 100 screens
- ScopeRecord mode gives 30,000 points per input channel for low frequency signal analysis
- TrendPlot paperless recorder mode with deep memory for long-term automatic measurements
Contents
ScopeMeter 190-104-III, BC190/830 power adapter, Power cord set, BP291 Li-ion battery pack, VPS421 probe (4x), Hand strap, Hanging strap, USB-cable, CXT293 carrying case, DWA-131 Wi-Fi dongle, FlukeView Activation instructions (paper), Printed instructions.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Scopemeter 190 Series III
100MHz
30 kpts
LCD Color
3 Years
No SVHC (15-Jun-2015)
4 Channel, Isolated
1.25GSPS
3.5ns
ScopeMeter, SCC-293 Kit, BC190/830, BP291 Battery, 4 x VPS421-x Probes, Hangstrap, Handstrip
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
