Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-59 MAX+ NACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.08X5409
Product RangeFluke 60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.590 |
Price for:Each
Minimum: 1
Multiple: 1
$194.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-59 MAX+ NACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.08X5409
Product RangeFluke 60 Series
Technical Datasheet
Temperature Measuring Range-30°C to +500°C
Accuracy %1.5%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFluke 60 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The FLUKE-59 MAX+ NA is an Infrared Thermometer with the precision need to do job accurately and within budget. Designed to withstand a 1m drop, can count on these lightweight, compact IR thermometers to work when need them. Precise laser technology for more accurate and repeatable measurements. Displays the minimum, maximum or average temperature or the difference between two measurements.
- Large, easy-to-read backlit LCD display for easy viewing
- Small and lightweight design fits easily fits into tool box
- IP40 rated for extra protection
- Hi and Lo alarms for rapid display of measurements outside the limits
- Powered by 1 x AA battery
- 0 to 50°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Temperature Measuring Range
-30°C to +500°C
Operating Temperature Min
0°C
Product Range
Fluke 60 Series
Accuracy %
1.5%
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
