FLUKE-87-5/PRV240
Digital Multimeter Kit, FLUKE-87V Industrial Digital Multimeter & Fluke PRV240 Proving Unit Kit

| Quantity | Price |
|---|---|
| 1+ | $1,084.990 |
Product Information
Product Overview
The FLUKE-87-5/PRV240 is an Electrical Test Kit. The Fluke PRV240 proving unit is a portable, pocket-sized, battery-powered voltage source. It is unique in that it sources stable AC and DC voltages for both LoZ and HiZ instruments. It provides a safe method to verify that your electrical test tool is operating properly before you conduct any live tests. Fluke 87V industrial multimeter unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment (87V). Fluke 87V has improved measurement functions, troubleshooting features, resolution and accuracy to solve more problems on motor drives, in plant automation, power distribution, and electromechanical equipment. The 87V operates very similar to the classic 87, but with more problem-solving power, safety, convenience and impact protection.
- PRV240 - Reduces the risk of shock and arc flash risk hazard
- PRV240 - 5000 tests per set of four AA batteries
- PRV240 - Single LED indicates functionality
- PRV240 - Simple to use
- Fluke 87V - Accurate frequency measurements on adjustable speed drives (ASD)
- Fluke 87V - Built-in thermometer allows temperature measurements without a separate thermometer
- Fluke 87V - Large digit display with bright, two-level backlight
- Fluke 87V - True RMS AC voltage and current for accurate measurements on non linear signals
- Fluke 87V - Built-in thermometer lets you carry one less tool
- Fluke 87V - Resistance, continuity and diode test
- Fluke 87V - Peak capture to record transients as fast as 250µs
- Fluke 87V - Auto and manual ranging for maximum flexibility
Applications
Test & Measurement
Contents
Fluke PRV240 Proving unit, FLUKE-87V Industrial digital multimeter with TL75 Test leads, AC72 Alligator clips, Holster, 9V Battery (installed) and 80BK Temperature probe.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
FLUKE-87V Industrial Digital Multimeter & Fluke PRV240 Proving Unit Kit
No SVHC (15-Jun-2015)
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
