
| Quantity | Price |
|---|---|
| 1+ | $14,355.590 |
Product Information
Product Overview
FLUKE-MDA-550-III is a motor drive analyzer. It saves time and eliminates the hassle of setting up complex measurements while simplifying motor-drive troubleshooting. Simply select a test and the step-by-step guided measurements show you where to make voltage and current connections, while the preset measurement profiles ensure you will capture all the data you need for each critical motor-drive section—from the input to the output, the DC bus, and the motor itself. From basic to advanced measurements, the MDA-550 has you covered, and with a built-in report generator you can quickly and easily generate as-found, and as-left reports with confidence. It is the ideal portable motor-drive analysis test tool and can help safely locate and troubleshoot typical problems on inverter type motor-drive systems.
- Measure key motor-drive parameters, perform extended harmonics measurements
- Conduct guided measurements, use simplified measurement setup
- Create reports quickly and easily, measure additional electrical parameters
- Guided testing with graphical step-by-step connection diagrams
- Preset measurement profiles reduce setup complexity, built-in report writing capabilities
- Easily produce as-found and as-left troubleshooting reports
Contents
Motor drive analyzer, 1x BP 291 li-ion battery pack, 1x BC190 charger/power adapter, 3x VPS421 100:1 high voltage probes with alligator clips, 1x VPS410-II-R 10:1 500MHz voltage probe, 3x i400s AC clamp, 1x SVS-500 shaft voltage set (3x brush), Probe holder, Two-piece extension rod and magnetic base, Large size protective carrying case with rollers (C437-II), FlukeView-2 PC software (full version), Wi-Fi dongle (Part #4723989).
Technical Specifications
Current, Frequency, Harmonics, Power, Voltage
1kV
-
-
No SVHC (15-Jun-2015)
4 Channel
500MHz
-
MDA-550 Series III
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
