Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoI17XX-FLEX1500 24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AJ7053
Product Range1770 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $426.990 |
Price for:Each
Minimum: 1
Multiple: 1
$426.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI17XX-FLEX1500 24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AJ7053
Product Range1770 Series
Technical Datasheet
Meter Side Connector-
Probe Side Connector-
Current Range Max1.5kA
Current Range Min1A
Product Range1770 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
17XX iFlex probes connect directly to the 173X energy or power logger, displaying current measurements without error prone scaling factors. 1.8m (6ft) cord allows separation between the measurement location and the energy logger making it easier to view the display.
- 12inch i17XX-flex1500 iFlex® current clamp
- Flexible current probes measure to 1500A AC while providing the ultimate measurement flexibility
Technical Specifications
Meter Side Connector
-
Current Range Max
1.5kA
For Use With
Fluke 1770 Series Three-Phase Power Quality Analyzers
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
-
Current Range Min
1A
Product Range
1770 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
