Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoI17XX-FLEX1500/3PKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59Y8623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,175.990 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
$1,175.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI17XX-FLEX1500/3PKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59Y8623
Technical Datasheet
Meter Side Connector-
Probe Side ConnectorFlexible Cord Probe
Current Range Max1.5kA
Current Range Min150A
For Use WithFluke 1736 & 1738 Three-Phase Power Loggers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The I17XX-FLEX1500/3PK from Fluke is an iFlex flexible current probe/clamp. It provides ultimate measurement flexibility and can be directly connect to energy loggers. This current probe expands measurement range of Fluke 1736 and 1738 three phase power loggers. The I17XX-FLEX1500 displays current measurements without error prone scaling factors. The 1.8m (6 ft) cord allows separation between measurement location and energy logger making it easier to view the display.
- Current measurement range from 150A to 1500A
- Probe length is 12inch
- Operating temperature range from -20°C to 70°C
- Overvoltage measurement of 1000V CAT III/600V CAT IV according to IEC 61010-1 standards
- Pollution degree 2 according to IEC 61010-1 standards
Applications
Test & Measurement
Contents
3 pack iFlex I17XX-FLEX1500 current probe.
Technical Specifications
Meter Side Connector
-
Current Range Max
1.5kA
For Use With
Fluke 1736 & 1738 Three-Phase Power Loggers
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
150A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
