Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoI17XX-FLEX1500.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AC3961
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $551.830 |
Price for:Each
Minimum: 1
Multiple: 1
$551.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI17XX-FLEX1500.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AC3961
Technical Datasheet
Meter Side Connector-
Probe Side ConnectorFlexible Cord Probe
Current Range Max1.5kA
Current Range Min150A
For Use WithFluke 1736 & 1738 Three-Phase Power Loggers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Fluke 17XX 12 inch iFlex flexible current probes expand the measurement range of the Fluke 17XX Energy or Power Logger to 1500 A ac while providing the ultimate measurement flexibility. The iFlex probes connect directly to the logger, displaying current measurements without error prone scaling factors. The 1.8 m (6 ft) cord allows separation between the measurement location and the energy logger making it easier to view the display.
- iFlex flexible current probe (12 inch) 1 pack
- Connect directly to the 173X Energy or Power Logger
Technical Specifications
Meter Side Connector
-
Current Range Max
1.5kA
For Use With
Fluke 1736 & 1738 Three-Phase Power Loggers
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
150A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
