| Quantity | Price |
|---|---|
| 1+ | $1,147.210 |
Product Information
Product Overview
The I30S CAL from Fluke is an AC/DC current clamp. The I30S current clamp is based on hall effect technology for use in measurement of both DC and AC current. Using advanced hall effect technology the I30S can accurately measure currents with a resolution of 1mA from 5mA to 30A over the frequency range of DC to 100KHz. These features make it a powerful tool for use in inverters, switch mode power supplies, industrial controllers and other applications requiring current measurements and/or waveform analysis. The I30S may be used in conjunction with oscilloscopes and other suitable recording instruments for accurate non-intrusive current measurement.
- Calibrated AC/DC current clamp
- Specified current range from 30mA to 30A DC, 30mA to 20A AC rms
- Usable current range from 5mA to 30A DC, 30mA to 20A AC rms
- Crest factor is 1.4", output sensitivity is 100mV/A, accuracy is ±1%, resolution is ±1mA
- Frequency range from DC to 100KHz (-0.5dB)
- Working voltage is 300VAC rms or DC
- 9V alkaline MN1604/PP3 battery with 30hrs battery life
- Conductor diameter is 19mm max, 2m output cable with BNC connector supplied with 4mm safety adaptor
- Operating temperature range from 0°C to +50°C
- Weight is 250g
Applications
Test & Measurement, Industrial
Technical Specifications
BNC Plug
20A
Fluke Oscilloscopes & Recording Instruments
No SVHC (15-Jun-2015)
Current Clamp
5mA
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate