Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $463.400 |
Price for:Each
Minimum: 1
Multiple: 1
$463.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI400 CAL DU
Newark Part No.12AC6226
Technical Datasheet
Meter Side Connector4mm Right Angle Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max400A
Current Range Min1A
For Use WithFluke Digital Multimeters & Electric Circuits
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The I400 CAL DU from Fluke is an AC current clamp. The Fluke I400 AC current clamp is a high-safety current clamp for digital multimeters. This AC current clamp provides accurate current measurements without breaking electric circuits, helping to take measurements safely with industry standard safety ratings. It outputs 1mA/A via safety-shrouded banana plugs and designed to extend the measuring capability of an AC current meter to 400A.
- Calibrated with data and uncertainties AC current clamp
- Nominal current range 400A & continuous current range from 1A to 400A
- Maximum non-desctructive current is 1000A, lowest measureable current is 1A
- Basic accuracy is 2% + 0.06A (% reading + floorspec), useable frequency from 5Hz to 20KHz
- Output level is 1mA/A
- Working voltage is 600Vrms, CAT III
- Maximum conductor diameter is 32mm, output cable length is 1.5m
- Operating temperature range from 0°C to +50°C
- Dimension is 150mm x 70mm x 30mm and weight is 114g
- Soft non-slippery overmould handle prevents from accidental touching live wiring
Applications
Test & Measurement
Technical Specifications
Meter Side Connector
4mm Right Angle Banana Plug, Shrouded
Current Range Max
400A
For Use With
Fluke Digital Multimeters & Electric Circuits
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
1A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate