Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $782.560 |
Price for:Each
Minimum: 1
Multiple: 1
$782.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoIB117KCopy
Newark Part No.07AH5512
Technical Datasheet
Kit ContentsFluke 117 Multimeter, Roll-up Tool Pouch, Nose Pliers, Slotted/ Phillips Tips, H.D. Pliers & Cutters
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
117 electrician’s multimeter with insulated hand tools starter kit ideal for electricians and technicians. 117 multimeter performs non-contact voltage detection and helps prevent false readings caused by ghost voltage with integrated VoltAlert technology, AutoVolts and LoZ functions.
- Large white LED backlight to work in poorly lit areas
- True-rms for accurate measurements on non-linear loads
- Measures 10A (20A overload for 30seconds)
- Resistance, continuity, frequency and capacitance
- Min/max/average to record signal fluctuations
- Compatible with optional magnetic hanger (ToolPak™) for hands free operation
- Accurate and easy-to-use
- Provides low input impedance to help prevent false readings due to ghost voltage
- CAT III 600V safety rated
Contents
Digital multimeter, 3 x insulated slotted screwdrivers, 2 x insulated Philips screwdrivers, Insulated long nose pliers, Insulated diagonal pliers, Insulated lineman pliers, Roll up pouch.
Technical Specifications
Kit Contents
Fluke 117 Multimeter, Roll-up Tool Pouch, Nose Pliers, Slotted/ Phillips Tips, H.D. Pliers & Cutters
Plug Type
-
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
