
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | IBT6K.Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 64AH2416 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,220.420 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | IBT6K.Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 64AH2416 |
| Technical Datasheet | |
| Kit Contents | Fluke T6 Electrical Tester, Tool Pouch, Slotted/ Phillips Tips, Nose Pliers, H.D.Pliers & Cutters |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
T6-1000 electrical tester plus insulated hand tools starter kit with Roll Up Pouch ideal for electricians and technicians that need to test voltage and measure currents on a surface. T6-1000 Electrical Tester with integrated FieldSense™ technology lets you quickly and easily take measurements by sliding the open fork over a conductor to see the voltage level without the need for test leads. The T6 comes with the insulated hand tools starter kit, the most often used screwdrivers, pliers and cutters. Three sizes of slot screwdrivers. #1 and #2 Phillips screwdrivers. Long nose pliers, heavy duty diagonal cutters and heavy duty lineman combination pliers. All forged from hardened, German chromium-molybdenum-vanadium (CMV) steel. All with a limited lifetime warranty.
- T6: measure voltage and current simultaneously
- T6: measure up to 1000 V AC without test leads
- Insulated tools: certified to 1000V AC, 1500V DC
- Insulated tools: ergonomic 8-piece set, with roll-up pouch
Contents
Fluke T6-1000 electrical tester, ISLS3 insulated slotted screwdriver 3/32, 3", ISLS5 insulated slotted screwdriver 5/32, 4", ISLS8 insulated slotted screwdriver 1/4, 5", IPHS1 insulated phillips screwdriver #1, 3", IPHS2 insulated phillips screwdriver #2, 4", INLP8 insulated long nose /w side cutter and gripping zones, INDC8 insulated heavy duty high leverage diagonal cutter, INCP8 insulated heavy duty Linesman combination plier, RUP8 roll up pouch.
Technical Specifications
| Kit Contents | Fluke T6 Electrical Tester, Tool Pouch, Slotted/ Phillips Tips, Nose Pliers, H.D.Pliers & Cutters |
|---|---|
| Plug Type | - |
| Product Range | - |
|---|---|
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
