Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoSC2082Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN3196
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,119.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,119.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoSC2082Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN3196
Technical Datasheet
Accessory TypeSignal Clamp
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
SC2082 is a signal clamp. It is used in situations where it is not possible to gain access to a cable for making an electrical contact or it is not safe to do so. The accessory provides an efficient and safe method of applying a locate signal to a cable, enabling the Fluke 2082 Transmitter to induce a signal through the insulation into the wires or pipes. The clamp works on low impedance closed circuits only. The SC2082 is already included with the 2082BT-P PREMIUM Underground Utilities Locator Kit.
- IEC 61010-2-032: CAT IV 600V, 100A safety compliance
Technical Specifications
Accessory Type
Signal Clamp
Product Range
-
For Use With
Fluke SmartTrace Series 2082 Core Underground Utility Locator Kits
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
