Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | T5-KIT.Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 81R3406 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $180.700 |
Price for:Each
Minimum: 1
Multiple: 1
$180.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | T5-KIT.Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 81R3406 |
| Technical Datasheet | |
| Kit Contents | SureGrip Test Probes with Removable Comfort Grips, SureGrip Large Jaw Alligator Clips |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
Special value starter kit for the Fluke T5 electrical tester. Includes sharp test probes and alligator clips in a soft carry case.
- 1000V CAT III, 600V CAT IV rated
Contents
TP238 SureGrip™ insulated test probe set, AC285 SureGrip Large jaw alligator clips, C33 soft carrying case.
Technical Specifications
| Kit Contents | SureGrip Test Probes with Removable Comfort Grips, SureGrip Large Jaw Alligator Clips |
|---|---|
| Plug Type | - |
| Product Range | - |
|---|---|
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
