Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoTL26ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93B0027
Also Known As095969083546
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 3+ | $135.790 |
Price for:Each
Minimum: 3
Multiple: 3
$407.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL26ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93B0027
Also Known As095969083546
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating30V
Current Rating8A
Insulator ColourBlack, Red
Lead Length - Metric1.5m
Lead Length - Imperial58.8"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 60inch 5 way test lead set with silicone-insulated leads
- U-shaped nose for blade-shaped terminals
- Notched jaw for gripping screw heads, bare wire or terminals
- Serrated teeth for gripping threaded or wire-wrapped terminals
- Cluster of sharp needles for piercing small gauge (#22-#28 AWG) wires
- Large piercing needle for penetrating larger gauge wires
- Rated for 30V, 8A
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
30V
Insulator Colour
Black, Red
Lead Length - Imperial
58.8"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
8A
Lead Length - Metric
1.5m
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
