Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoTL40.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R3344
Also Known As095969096188
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $141.780 |
Price for:Each
Minimum: 1
Multiple: 1
$141.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTL40.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R3344
Also Known As095969096188
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating300V
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric76mm
Lead Length - Imperial3"
No. of Test Leads2
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- TL40 retractable tip test lead set
- One pair of test leads with sharp needle point tips adjustable to desired length from 0 to 76 mm
- Extra hard probe tips to provide long service life
- Flexible silicone insulated test leads
- CAT II 600V, 3A rating
- One year warranty
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
300V
Insulator Colour
Black, Red
Lead Length - Imperial
3"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
3A
Lead Length - Metric
76mm
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
