Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoTLK1550-RTLCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72T3240
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $638.390 |
Price for:Each
Minimum: 1
Multiple: 1
$638.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoTLK1550-RTLCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72T3240
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating10kV
Current Rating-
Insulator ColourBlack, Green, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads3
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
TLK1550-RTLC is an integral test lead &10 KV clamp. Fluke is now offering the TLK1550-RTLC as a standalone accessory. This is the large crocodile clip and lead set. This test lead set can be used to upgrade a 1550C capability or as a replacement set. The cable is integral with the 10 kV clamp to ensure the safety and reliability of the electrical connection.
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
10kV
Insulator Colour
Black, Green, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
4mm Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
3
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
