
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | TLK281Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 19K1546 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $328.990 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | TLK281Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 19K1546 |
| Technical Datasheet | |
| Kit Contents | TP81 Piercing Clips, TL224 Test Leads, TP220 Test Probes, AC220 / AC285 Alligator Clips, Soft Case |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The TLK281 is a SureGrip™ Test Lead Kit designed especially for automotive specialists. Use the sharp stainless steel probes to contact the wire conductor or pinpoint tests on a circuit or relay and the large jaw alligator clips to get a good ground on the engine or to connect to the battery terminals. An extra-long set of alligator clips easily grip to the alternator BAT terminal or the S terminals. The set comes with silicone test leads and a case to keep it organized.
Applications
Test & Measurement, Automotive
Contents
TP81 Insulation piercing clip set, TL224 Suregrip™ silicone test lead set, TP220 Suregrip™ test probe set, AC220 Suregrip™ alligator clip set, AC285 Suregrip™ large jaw alligator clip set and Soft case.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Kit Contents | TP81 Piercing Clips, TL224 Test Leads, TP220 Test Probes, AC220 / AC285 Alligator Clips, Soft Case |
|---|---|
| SVHC | No SVHC (15-Jun-2015) |
| Product Range | - |
|---|
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
