Print Page
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $48.640 |
Price for:Each
Minimum: 1
Multiple: 1
$48.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The TP220 is a SureGrip™ Industrial Test Probe Set with designed to improve steadiness in slippery hands. Rubber over-molded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement.
- One pair (red, black) of industrial test probes
- Sharp, 12 mm stainless steel tip provides reliable contact
- Flexible finger barrier improves grip
- Recommended for use with TL222 and TL224 test leads
- CAT II 1000 V, 10 A rating
- One year warranty
Applications
Industrial, Test & Measurement
Contents
1-pair Industrial test probes (red and black).
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Test Probe Type
Point
Accuracy %
-
Product Range
Suregrip
Test Probe Functions
-
For Use With
Fluke TL222 and TL224 Insulated Test Leads
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Alternatives for TP220
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

