Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoVPS510-VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45W1873
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $407.390 |
Price for:Each
Minimum: 1
Multiple: 1
$407.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- VPS510-V ScopeMeter® electronic voltage compact probe set
- Maximum input voltage of 300V CAT III
- Bandwidth is 500MHz, test probe attenuation is 10:1
- Color is green
- Used with 190 series II ScopeMeter portable oscilloscopes
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
300V
For Use With
Fluke 190 Series II ScopeMeter Portable Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
