Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORGE
Manufacturer Part NoFNL-U300B23WCSLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97K0027
Your Part Number
23,567 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.100 |
| 100+ | $0.742 |
| 500+ | $0.643 |
| 1000+ | $0.559 |
| 2500+ | $0.454 |
| 10000+ | $0.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORGE
Manufacturer Part NoFNL-U300B23WCSLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97K0027
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ465nm
Luminous Intensity400mcd
Viewing Angle35°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The FNL-U300B23WCSL is a 3mm high performance blue Round LED Lamp with water clear lens, made of InGaN/SiC.
- High intensity
- Water clear epoxy
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Blue
LED Case Size
T-1 (3mm)
Forward Voltage
3.3V
Luminous Intensity
400mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
35°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
