
| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | LP-0330-01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 60AJ3908 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $274.220 |
| 5+ | $254.730 |
| 10+ | $243.930 |
| 25+ | $230.880 |
Product Information
| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | LP-0330-01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 60AJ3908 |
| Technical Datasheet | |
| Light Source | LED |
| Length | 420mm |
| Width | 297mm |
| Depth | 8mm |
| Working Area | - |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
LP-0330-01 is an A3 size light box (297 x 420mm). This LED light pad box is a professional high-quality aid giving superior contrast and even spread of light from the backlights making them invaluable for ease of artwork preparation, tracing designs and patterns for stenciling and displaying slides and transparencies, and also inspection. The LED light source creates a soft and uniform light without creating shadows or dark spots. No heat is generated from the luminaires like a conventional light box. The surface of the light pad is completely flush. The light box is a super thin, sleek lightbox that is only 0.8cm in depth. LED backlights give a 6500K daylight-correlated color temperature which provides an even spread of light from edge to edge. The Lightbox is supplied with four artwork retaining clips. This can be used in both landscape and portrait modes.
- Dimmable, 8mm thickness
- AC 240V, 50 to 60HZ to DC 12V, 1A power adapter
- 9W rated power, 356lumens LUX
- LED light source
Technical Specifications
| Light Source | LED |
|---|---|
| Width | 297mm |
| Working Area | - |
| Plug Type | - |
| Length | 420mm |
|---|---|
| Depth | 8mm |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
