Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC5BQCCMC12.0-T1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel68AK0944
Cut Tape68AK0943
Product RangeFC5BQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.250 | $1,250.00 |
| Total Price | $1,250.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.250 |
| 5000+ | $1.100 |
| 10000+ | $1.080 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.250 |
| 5000+ | $1.100 |
| 10000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC5BQCCMC12.0-T1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel68AK0944
Cut Tape68AK0943
Product RangeFC5BQ Series
Technical Datasheet
Product RangeFC5BQ Series
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
FC5BQ Series
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for FC5BQCCMC12.0-T1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
