Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
Fabricant3M
Réf. Fabricant1/2-5-5498
Code Commande99Y3162
Gamme de produit5498 Series
Fiche technique
Tape TypeMasking
Adhesive TypeSilicone-Free Rubber
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Tape ApplicationMasking
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourBrown
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range5498 Series
SVHCNo SVHC (16-Jul-2019)
Aperçu du produit
3M PTFE Film Tape 5498 uses an extruded polytetrafluoroethylene (PTFE) film backing. This tape offers an extremely low coefficient of friction which, in combination with a pressure sensitive rubber adhesive, creates a smooth, non-stick surface over a variety of substrates to assist in mold release applications where a non-silicone tape is required. Mold release tape for composite bonding Masking of critical parts where silicone contamination is a concern
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Brown
- Thickness (inches): 0.004
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Tape Type
Masking
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Length - Metric
4.57m
Tape Colour
Brown
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
5498 Series
Adhesive Type
Silicone-Free Rubber
Tape Application
Masking
Tape Length - Imperial
5yard
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (16-Jul-2019)
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
SVHC :No SVHC (16-Jul-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit