| Quantité | Prix |
|---|---|
| 2+ | 186,060 $ |
| 10+ | 165,590 $ |
| 26+ | 163,950 $ |
| 50+ | 162,320 $ |
| 100+ | 149,830 $ |
| 250+ | 134,330 $ |
| 500+ | 132,050 $ |
| 1000+ | 121,730 $ |
Informations produit
Aperçu du produit
3M Squeak Reduction Tape 9325 is a thin, transparent UHMW polyethylene film tape with an acrylic adhesive. It is commonly used to control squeaks and rattles due to vibration or wear of metal and plastic parts. 3M Squeak Reduction Tape 9325 is a thinner version of 3M Squeak Reduction Tape 5430. Noise reduction on automotive instrument panels and interiors Noise reduction between rim fascia and painted metal Noise reduction on doors Help protect plastic and metal chutes, guide rails and containers from wear Industrial sliding or wear applications
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Transparent
- Material: UHMW-PE Film (ultra-high molecular weight polyethylene)
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Squeak Reduction
25.4mm
Acrylic Adhesive
5yard
5 mil (0.127 mm)
4.57m
No SVHC (16-Jul-2019)
PE (Polyethylene) Film
1"
4.57m
Transparent
5yard
9325 Series
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit