| Quantité | Prix |
|---|---|
| 1+ | 553,830 $ |
| 10+ | 494,860 $ |
| 25+ | 431,760 $ |
| 50+ | 398,380 $ |
Informations produit
Aperçu du produit
3M Double Coated Urethane Foam Tape 4008 is an off-white, 0.125 in. (3.2 mm) thick, double coated, open cell urethane foam tape that offers high shear strength. It is ideal for applications such as mounting interior signage and nameplates and areas where 1/8 in. thick foam is needed for gap filling applications. General interior and exterior mounting applications where the tape will be protected from the environment Mount interior signs and nameplates Mounting dispensers and air fresheners Bond acoustic panels to walls Electronic applications where a thicker foam tape is needed
- Size: 12" x 12" - 6/pack
- Diecut Shape: Square
- Color: White
- Thickness (inches): 0.125
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Foam
Double Sided Foam
Natural
Polyurethane Foam
304.8mm
304.8mm
-
No SVHC (15-Jan-2019)
Acrylic Adhesive
Square
126 mil (3.2 mm)
12"
12"
-
4008 Series
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit