| Quantité | Prix |
|---|---|
| 4+ | 77,280 $ |
| 12+ | 73,010 $ |
| 28+ | 69,620 $ |
| 52+ | 67,280 $ |
| 100+ | 64,320 $ |
| 252+ | 60,760 $ |
| 500+ | 59,720 $ |
| 1000+ | 57,570 $ |
Informations produit
Aperçu du produit
3M Polyimide Film Electrical Tape 1205 is a 1-mil polyimide film backing with acrylic adhesive. Its acrylic pressure-sensitive adhesive allows it to be used at 311ºF (155ºC), and it is UL 510 Flame Retardant. Like most insulated tapes, form 3M, Tape 1205 is available in standard and custom widths and lengths. The standard length is 36 yards, and can be cut to widths ranging from 1/4” to 23”. Longer lengths up to several times normal length are possible, dependent upon width. Check with Customer Service.
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Amber
- Thickness (inches): 0.003
- Specification Met: Flame Retardant, UL Recognized
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Insulating
Polyimide Film
2"
5yard
3 mil (0.075 mm)
4.57m
No SVHC (15-Jan-2019)
Acrylic Adhesive
50.8mm
4.57m
Amber
5yard
1205 Series
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit