2. Passive Components
                                                                                                3. EMI / RFI Suppression
                                                                                                4. Shielding Gaskets & Material
                                                                                                Imprimer la page

                                                                                                3-5-CN3190

                                                                                                EMI Shielding Tape, Fabric, 0.1mm Thickness, 3" Width, 4.5m Roll, Anti-Corrosion Polyester

                                                                                                3M
                                                                                                3M 3-5-CN3190
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                Fabricant3M
                                                                                                Réf. Fabricant3-5-CN3190
                                                                                                Code Commande99Y6103
                                                                                                Gamme de produit3M CN3190
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Available to Order by Phone
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.

                                                                                                Informations produit

                                                                                                3M
                                                                                                Fabricant3M
                                                                                                Réf. Fabricant3-5-CN3190
                                                                                                Code Commande99Y6103
                                                                                                Gamme de produit3M CN3190
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Shielding TypeEMI Shielding
                                                                                                Gasket MaterialNickel on Copper Plated Polyester
                                                                                                Product Length180mm
                                                                                                Product Width3mm
                                                                                                Product Depth-
                                                                                                Depth-
                                                                                                Product Range3M CN3190
                                                                                                SVHCNo SVHC (15-Jan-2019)

                                                                                                Aperçu du produit

                                                                                                Nickel on Copper-Plated Polyester Fabric Tape- 3M CN3190, is an industrial grade 4.3 mil conductive tape used for applications that require electrical conductivity through both the adhesive and backing of a tape. Featuring a durable yet conformable lightweight backing, this product is strong, convenient to use and can be used for grounding and EMI shielding.

                                                                                                • Size: 3" x 5yd - 1 roll
                                                                                                • Short Length Tape Roll
                                                                                                • Color: Gray
                                                                                                • Material: Copper/Nickel coated ripstop polyester

                                                                                                Remarques

                                                                                                Any width or custom configuration available upon request

                                                                                                Spécifications techniques

                                                                                                Shielding Type

                                                                                                EMI Shielding

                                                                                                Product Length

                                                                                                180mm

                                                                                                Product Depth

                                                                                                -

                                                                                                Product Range

                                                                                                3M CN3190

                                                                                                Gasket Material

                                                                                                Nickel on Copper Plated Polyester

                                                                                                Product Width

                                                                                                3mm

                                                                                                Depth

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2019)
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
                                                                                                SVHC :No SVHC (15-Jan-2019)