| Quantité | Prix |
|---|---|
| 1+ | 291,930 $ |
Informations produit
Aperçu du produit
318-1009 is a 3M™ E-A-R™ Push-Ins™ with patented grip rings corded push-to-fit foam earplugs gently seal the ear canal to enhance fit. This E-A-R™ Push-Ins™ Earplugs feature a push-to-fit design with a flexible stem to help keep the soft foam tip clean, even when hands are dirty. There is no need to roll the foam before fitting. Our earplugs are packaged in a poly bag to keep them clean prior to use. Recommended applications include assembly and mechanical, chipping, chiseling, cleaning, drilling, furnace operations, grinding, heavy equipment operations, machining, metal repair, painting, pouring/casting, power fastening, riveting, sanding, sawing and welding. Not only is noise present in our daily routines and recreational activities, but millions of Americans work in hazardous noise on a daily basis.
- Soft, flexible foam conforms to the unique shape of each ear for comfortable noise reduction
- Grip rings gently seal ear canal to enhance fit
- Soft polyurethane foam tips
- Flexible stem makes insertion and removal easy and helps keep the tips clean
- Noise reduction rating (NRR) of 30dB
Spécifications techniques
Corded
E-A-R Push-Ins Series
30dB
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit