| Quantité | Prix |
|---|---|
| 1+ | 394,000 $ |
| 5+ | 362,470 $ |
| 10+ | 350,660 $ |
| 20+ | 305,560 $ |
| 50+ | 300,020 $ |
Informations produit
Aperçu du produit
3M High Temperature Aluminum Foil/Glass Cloth Tape 363 consists of an aluminum foil, glass cloth backing combined with a pressure sensitive silicone adhesive. Ideal for use as a protective wrap for heat sensitive cables and other instruments exposed to movement and vibration. Commonly used in aerospace, automotive and general industrial applications. Heat reflective wrap over insulation cables, instruments or other high temperature sensitive materials Ideal for industrial applications that will be exposed to movement and vibration Bundling wire harnesses High temperature/performance applications in the aerospace, automotive and industrial industries
- Size: 0.5" x 36yd - 1 roll
- Tape Roll
- Color: Silver
- Thickness (inches): 0.0073
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Silicone Adhesive
Aluminum
36yard
Silver
36yard
0.5"
363 Series
Aluminium Foil
32.92m
Conductive
7.3 mil (0.19 mm)
32.92m
12.7mm
No SVHC (15-Jan-2019)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit