2. Tools & Production Supplies
                                                                                                3. Tape
                                                                                                4. Patches
                                                                                                Imprimer la page

                                                                                                3M 5558 3MM-DISC-100

                                                                                                Tape, Acrylic Adhesive, Water Contact Indicator, Circle, White, 6 mil (0.152 mm)

                                                                                                3M
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                3M 3M 5558 3MM-DISC-100
                                                                                                Fabricant3M
                                                                                                Réf. Fabricant3M 5558 3MM-DISC-100
                                                                                                Code Commande99Y4279
                                                                                                Gamme de produit5558 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                10+20,120 $
                                                                                                25+19,490 $
                                                                                                50+18,860 $
                                                                                                100+18,230 $
                                                                                                250+17,610 $
                                                                                                Prix pour :Pack of 100
                                                                                                Minimum: 12
                                                                                                Multiple: 1
                                                                                                241,44 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                3M
                                                                                                Fabricant3M
                                                                                                Réf. Fabricant3M 5558 3MM-DISC-100
                                                                                                Code Commande99Y4279
                                                                                                Gamme de produit5558 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Tape TypeWater Contact Indicator
                                                                                                Adhesive TypeAcrylic Adhesive
                                                                                                Patch TypeWater Contact Indicator
                                                                                                Form FactorCircle
                                                                                                Tape ColourWhite
                                                                                                Total Tape Thickness6 mil (0.152 mm)
                                                                                                Tape Backing Material-
                                                                                                Tape Width - Imperial-
                                                                                                Tape Width - Metric-
                                                                                                Tape Length - Imperial-
                                                                                                Tape Length - Metric-
                                                                                                Tape Diameter - Imperial0.119"
                                                                                                Tape Diameter - Metric3mm
                                                                                                Product Range5558 Series
                                                                                                SVHCNo SVHC (16-Jul-2019)

                                                                                                Aperçu du produit

                                                                                                3M Ultra-Thin Water Contact Indicator Tape 5558 is a 6.0 mil thick printable, self-adhesive product that shows permanent indication when contacted by water. When water comes in contact with the edges of the product, the color permanently changes from white to red. This product is designed to withstand heat and humidity aging without giving water indication and it will continue to show indication even after prolonged submersion in water. The top surface is printable by multiple methods including ink jet, laser jet, flexographic, screen, and thermal transfer techniques. The construction is die cuttable, making it well suited for label and identification applications. The high strength acrylic adhesive is protected by a silicone coated, polyester film, release liner.

                                                                                                • Size: 3mm circles - 100/roll
                                                                                                • Diecut Shape: Circle
                                                                                                • Color: White
                                                                                                • Thickness (inches): 0.006
                                                                                                • Material: Film/Paper Laminate backing with Acrylic Adhesive

                                                                                                Remarques

                                                                                                Any width or custom configuration available upon request

                                                                                                Spécifications techniques

                                                                                                Tape Type

                                                                                                Water Contact Indicator

                                                                                                Patch Type

                                                                                                Water Contact Indicator

                                                                                                Tape Colour

                                                                                                White

                                                                                                Tape Backing Material

                                                                                                -

                                                                                                Tape Width - Metric

                                                                                                -

                                                                                                Tape Length - Metric

                                                                                                -

                                                                                                Tape Diameter - Metric

                                                                                                3mm

                                                                                                SVHC

                                                                                                No SVHC (16-Jul-2019)

                                                                                                Adhesive Type

                                                                                                Acrylic Adhesive

                                                                                                Form Factor

                                                                                                Circle

                                                                                                Total Tape Thickness

                                                                                                6 mil (0.152 mm)

                                                                                                Tape Width - Imperial

                                                                                                -

                                                                                                Tape Length - Imperial

                                                                                                -

                                                                                                Tape Diameter - Imperial

                                                                                                0.119"

                                                                                                Product Range

                                                                                                5558 Series
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
                                                                                                SVHC :No SVHC (16-Jul-2019)