Imprimer la page
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
Fabricant3M
Réf. Fabricant5-AB5020-3/4-3R
Code Commande99Y4540
Gamme de produit3M AB5020
Fiche technique
Shielding TypeEMI Absorber
Gasket MaterialPolymer Resin with Metal Flake Filler
Product Length3mm
Product Width0.75mm
Product Depth-
Depth-
Attenuation-
Product Range3M AB5020
SVHCNo SVHC (16-Jul-2019)
Aperçu du produit
EMI Absorber- 3M AB5020, is a 7.9 mil industrial grade tape product used for applications requiring electromagnetic absorption. This product suppresses radiated noise from electrical devices for broadband radio frequency range and is commonly used for cell phone SAR reduction, Radio frequency blocking and radar evasion and stealth performance in military equipment.
- Size: 0.75" x 3" - 5/roll
- Diecut Shape: Rectangle
- Color: Black
- Material: Polymeric resin with magnetic metal flake filler
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Shielding Type
EMI Absorber
Product Length
3mm
Product Depth
-
Attenuation
-
SVHC
No SVHC (16-Jul-2019)
Gasket Material
Polymer Resin with Metal Flake Filler
Product Width
0.75mm
Depth
-
Product Range
3M AB5020
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (16-Jul-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit