Imprimer la page
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
Fabricant3M
Réf. Fabricant5-CN3190-3/4-3R
Code Commande99Y6621
Gamme de produit3M CN3190
Fiche technique
Shielding TypeEMI Shielding
Gasket MaterialNickel on Copper Plated Polyester
Product Length3mm
Product Width0.75mm
Depth-
Product Depth-
Product Range3M CN3190
SVHCNo SVHC (15-Jan-2019)
Aperçu du produit
Nickel on Copper-Plated Polyester Fabric Tape- 3M CN3190, is an industrial grade 4.3 mil conductive tape used for applications that require electrical conductivity through both the adhesive and backing of a tape. Featuring a durable yet conformable lightweight backing, this product is strong, convenient to use and can be used for grounding and EMI shielding.
- Size: 0.75" x 3" - 5/roll
- Diecut Shape: Rectangle
- Color: Gray
- Material: Copper/Nickel coated ripstop polyester
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Shielding Type
EMI Shielding
Product Length
3mm
Depth
-
Product Range
3M CN3190
Gasket Material
Nickel on Copper Plated Polyester
Product Width
0.75mm
Product Depth
-
SVHC
No SVHC (15-Jan-2019)
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
SVHC :No SVHC (15-Jan-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit