2. Tools & Production Supplies
                                                                                                3. Tape
                                                                                                4. Patches
                                                                                                Imprimer la page

                                                                                                5-F9469PC-1/2-2R

                                                                                                Tape, Pressure Sensitive Adhesive, Pressure Sensitive Acrylic Adhesive, Double Sided, Rectangle

                                                                                                3M
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                3M 5-F9469PC-1/2-2R
                                                                                                Fabricant3M
                                                                                                Réf. Fabricant5-F9469PC-1/2-2R
                                                                                                Code Commande99Y6650
                                                                                                Gamme de produitF9469PC Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Available to Order by Phone
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.

                                                                                                Informations produit

                                                                                                3M
                                                                                                Fabricant3M
                                                                                                Réf. Fabricant5-F9469PC-1/2-2R
                                                                                                Code Commande99Y6650
                                                                                                Gamme de produitF9469PC Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Tape TypeDouble Sided
                                                                                                Adhesive TypePressure Sensitive Acrylic Adhesive
                                                                                                Patch TypeDouble Sided
                                                                                                Form FactorRectangle
                                                                                                Tape ColourTransparent
                                                                                                Total Tape Thickness5.2 mil (0.13 mm)
                                                                                                Tape Backing MaterialPaper
                                                                                                Tape Width - Imperial0.5"
                                                                                                Tape Width - Metric12.7mm
                                                                                                Tape Length - Imperial2"
                                                                                                Tape Length - Metric50.8mm
                                                                                                Tape Diameter - Imperial-
                                                                                                Tape Diameter - Metric-
                                                                                                Product RangeF9469PC Series
                                                                                                SVHCNo SVHC (15-Jan-2019)

                                                                                                Aperçu du produit

                                                                                                3M VHB Adhesive Transfer Tape F9469PC is a thin, double sided tape capable of conforming to a wide variety of applications. Designed with 5.0 mil 3M High Performance Acrylic Adhesive 100MP, our VHB Adhesive Transfer Tape F9469PC establishes exceptional holding power and long-lasting adhesion for fast, strong results. Replacing rivets, spot welds, liquid adhesives and other permanent fasteners Bonding decorative metal trim Bonding flexible printed circuits (FPC) to aluminum stiffener or heat sinks Panel to frame bonding

                                                                                                • Size: 0.5" x 2" - 5/pack
                                                                                                • Diecut Shape: Rectangle
                                                                                                • Color: clear
                                                                                                • Material: Polyester backing with High Performance Acrylic Adhesive 100MP Adhesive

                                                                                                Remarques

                                                                                                Any width or custom configuration available upon request

                                                                                                Spécifications techniques

                                                                                                Tape Type

                                                                                                Double Sided

                                                                                                Patch Type

                                                                                                Double Sided

                                                                                                Tape Colour

                                                                                                Transparent

                                                                                                Tape Backing Material

                                                                                                Paper

                                                                                                Tape Width - Metric

                                                                                                12.7mm

                                                                                                Tape Length - Metric

                                                                                                50.8mm

                                                                                                Tape Diameter - Metric

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2019)

                                                                                                Adhesive Type

                                                                                                Pressure Sensitive Acrylic Adhesive

                                                                                                Form Factor

                                                                                                Rectangle

                                                                                                Total Tape Thickness

                                                                                                5.2 mil (0.13 mm)

                                                                                                Tape Width - Imperial

                                                                                                0.5"

                                                                                                Tape Length - Imperial

                                                                                                2"

                                                                                                Tape Diameter - Imperial

                                                                                                -

                                                                                                Product Range

                                                                                                F9469PC Series
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
                                                                                                SVHC :No SVHC (15-Jan-2019)