2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Masking Tape
                                                                                                  Imprimer la page

                                                                                                  5419 2 X 36 YD GOLD

                                                                                                  Tape, Silicone Adhesive, PCB Protection, Gold, 2.7 mil (0.07 mm), 36 yard, 33 m

                                                                                                  3M
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  3M 5419 2 X 36 YD GOLD
                                                                                                  Fabricant3M
                                                                                                  Réf. Fabricant5419 2 X 36 YD GOLD
                                                                                                  Code Commande11J3787
                                                                                                  Gamme de produit5419 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 5 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+341,370 $
                                                                                                  10+323,780 $
                                                                                                  25+306,180 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  2 048,22 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  3M
                                                                                                  Fabricant3M
                                                                                                  Réf. Fabricant5419 2 X 36 YD GOLD
                                                                                                  Code Commande11J3787
                                                                                                  Gamme de produit5419 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Tape TypeMasking
                                                                                                  Tape Backing MaterialPolyimide Film
                                                                                                  Adhesive TypeSilicone Adhesive
                                                                                                  Tape Width - Metric50.8mm
                                                                                                  Tape Width - Imperial2"
                                                                                                  Tape ApplicationPCB Protection
                                                                                                  Tape Length - Metric33m
                                                                                                  Tape Length - Imperial36yard
                                                                                                  Tape ColourGold
                                                                                                  Total Tape Thickness2.7 mil (0.07 mm)
                                                                                                  Roll Length - Imperial36yard
                                                                                                  Roll Length - Metric33m
                                                                                                  Product Range5419 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The 5419 2" X 36 YD GOLD from 3M is a gold coloured low static polyimide film tape. This translucent tape with DuPont™ Kapton® polyimide film and silicone adhesive used for PCB solder masking and other high temperature applications. The DuPont™ Kapton® polyimide film does not soften at elevated temperatures thus the film provides an excellent release surface at elevated temperatures. It has a proprietary technology that results in extremely low electrostatic discharge at unwind and removal from the PWB. The 5419 tape overcome damage board mounted electronic components due to generate over 10KV during use without any of the typical drawbacks of conventional 'anti-static' or 'static-free' tapes. Polyimide film does not soften at elevated temperatures thus the film provides an excellent release surface at elevated temperatures. Gold tab protection during wave solder of printed circuit boards. It is used as release surface in fabrication of parts cured at elevated temperatures.

                                                                                                  • Tape size is 2" X 36yard (W x L)
                                                                                                  • 20oz/in width (22N/100mm) adhesion to steel, 33lb/in width (578N/100mm) tensile strength at break
                                                                                                  • 60% elongation at break
                                                                                                  • 1mil (0.03mm) backing thickness and 2.7mil (0.07mm) total tape thickness
                                                                                                  • Temperature use range from -73° to 260°C (-100° to 500°F), dielectric strength of 7000V
                                                                                                  • Flame retardant per UL-510 product category OANZ2 file E230409
                                                                                                  • Available with both polyethylene and cardboard tape core
                                                                                                  • High temperature tape and low static wave solder
                                                                                                  • Protects surfaces helping reduce replacement parts
                                                                                                  • No rework required, enabling high productivity and insulation resistance of >1x10⁶ohm

                                                                                                  Spécifications techniques

                                                                                                  Tape Type

                                                                                                  Masking

                                                                                                  Adhesive Type

                                                                                                  Silicone Adhesive

                                                                                                  Tape Width - Imperial

                                                                                                  2"

                                                                                                  Tape Length - Metric

                                                                                                  33m

                                                                                                  Tape Colour

                                                                                                  Gold

                                                                                                  Roll Length - Imperial

                                                                                                  36yard

                                                                                                  Product Range

                                                                                                  5419 Series

                                                                                                  Tape Backing Material

                                                                                                  Polyimide Film

                                                                                                  Tape Width - Metric

                                                                                                  50.8mm

                                                                                                  Tape Application

                                                                                                  PCB Protection

                                                                                                  Tape Length - Imperial

                                                                                                  36yard

                                                                                                  Total Tape Thickness

                                                                                                  2.7 mil (0.07 mm)

                                                                                                  Roll Length - Metric

                                                                                                  33m