| Quantité | Prix |
|---|---|
| 1+ | 3 683,930 $ |
| 10+ | 3 568,820 $ |
| 20+ | 3 453,690 $ |
| 50+ | 3 338,570 $ |
Informations produit
Aperçu du produit
The 5433 24" X 36 YD from 3M is a low static polyimide film tape (linered). It is a clear PET linered version of 3M low static polyimide film tape 5419. 5433 is a translucent, polyimide film-backed amber silicone adhesive tape with extremely low electrostatic discharge properties. Polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures. Silicone adhesive's high temperature performance reduces adhesive transfer to help eliminate cleaning, enabling high productivity. It is used as a mask for printed circuit boards during wave solder or solder dip process and also used as release surface in fabrication of parts cured at elevated temperatures.
- Amber tape colour and clear PET liner
- Tape size is 36yards (33meters) x 24" (length x width), 2.7mil tape thickness
- Temperature use range from -73°C to 260°C
- Flame retardancy per UL-510 product category OANZ2 File E230409
- Dielectric strength is 7000V, insulation resistance is greater than 1 x 10^6ohm
- Flame retardant, chemical, radiation resistant to help protect surfaces and reduce replacement costs
Spécifications techniques
Masking
Silicone Adhesive
24"
2.7 mil (0.07 mm)
Amber
33m
To Be Advised
Polyimide Film
610mm
33m
36yard
36yard
5433 Series
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit