Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
Fabricant3M
Réf. Fabricant6-4-4658F
Code Commande99Y4954
Gamme de produit4658F Series
Fiche technique
Tape TypeDouble Sided
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeAcrylic Adhesive
Tape Width - Metric152.4mm
Tape Width - Imperial6"
Tape Length - Metric3.66m
Tape Length - Imperial4yard
Tape ColourTransparent
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial12ft
Roll Length - Metric3.66m
Product Range4658F Series
SVHCTo Be Advised
Aperçu du produit
3M Double Coated Removable Foam Tape 4658F is an acrylic, double-coated, closed-cell foam tape. 1/32 in thick. Forms high tack bonds, but allows for clean removal.
- Size: 6" x 4yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Thickness (inches): 0.031
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Tape Type
Double Sided
Adhesive Type
Acrylic Adhesive
Tape Width - Imperial
6"
Tape Length - Imperial
4yard
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
3.66m
SVHC
To Be Advised
Tape Backing Material
PET (Polyester) Film
Tape Width - Metric
152.4mm
Tape Length - Metric
3.66m
Tape Colour
Transparent
Roll Length - Imperial
12ft
Product Range
4658F Series