Informations produit
Aperçu du produit
The 6300-W is a Multimode Hot Melt Jacketed SC Connector pre-loaded with advanced hot melt adhesive. There is no need for epoxy mixing and application so the termination time averages just two minutes. The 3M™ Hot Melt connector's reliability, high performance and ease of use, in both indoor and outdoor LANs worldwide, have made it an industry favorite. The 3M™ Hot Melt LC connector, in both single-mode and multimode, has all the advantages of pre-loaded Hot Melt technology and at half the size of our SC connector. With its high-performance adhesive and precision-centered ferrule polishing, it meets TIA 568B.3 requirements for a broad range of applications.
- White color
- Thermoplastic elastomer boot
- <lt/>0.2dB Typical insertion loss
Applications
Fibre Optics, Industrial
Spécifications techniques
SC
125µm
6300 Series
Multimode
Plastic Body
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit