| Quantité | Prix |
|---|---|
| 1+ | 47,310 $ |
| 10+ | 45,820 $ |
| 20+ | 44,350 $ |
| 50+ | 42,870 $ |
Aperçu du produit
The 961S is a Scotch-Brite™ Hand Pad Trial Pack gives the chance to try a variety of hand pads before deciding which ones are right for you. The Scotch-Brite™ abrasives are unique surface conditioning products with abrasives incorporated into non-woven fiber matrix. Combining abrasives and non-woven material creates an abrasive system that delivers consistent results for the life of the product. The open-web material runs cool and is load resistant, which keeps the abrasive minerals cutting at high performance by limiting clogging of the fibers. Scotch-Brite™ hand pad gives a fast, consistent scuff for everyday surface preparation. It is ideal for cleaning parts and scuffing prior to staining and painting, these durable non-woven, open web construction hand pads won't rust or splinter like steel wool.
- Conformable pads access corners and other hard-to-reach areas
- Industry leader for abrasive hand pads
Applications
Maintenance & Repair
Contenu
6448 Scotch-Brite™ Light-duty hand pad, 7445 Light cleansing hand pad, 7448 Ultra fine hand pad, 7447 General purpose hand pad, 8447 Production hand pad, 7446 Blending hand pad, 7440 Heavy-duty hand pad, TWIST-LOK Pad holder and 74 Scotch-Brite™ Scrub sponge.
Spécifications techniques
Pad
228.6mm
-
-
152.4mm
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit