Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 5 semaine(s)
Informations produit
Fabricant3M
Réf. Fabricant9731
Code Commande63R9265
Gamme de produit9731 Series
Fiche technique
Tape TypeDouble Sided
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeAcrylic Adhesive
Tape Length - Metric98.76m
Tape Length - Imperial108yard
Tape ColourTransparent
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial108yard
Roll Length - Metric98.76m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range9731 Series
SVHCTo Be Advised
Aperçu du produit
- PVA (polyvinyl alcohol) filament is a water-soluble support material for multi-extrusion 3D printing
- Reliable adhesion to PLA, tough PLA, CPE and nylon
- Non-toxic formula dissolves in regular tap water which can be disposed of safely
- 100% biodegradable with no hazardous by-products
- Good thermal stability gives better degradation resistance compared to other PVA filaments
- Print models that require supports for large overhang, deep internal cavities, intricate geometries
- Orient prints for maximum optimization
- Get smoother surface details and complex geometries
Spécifications techniques
Tape Type
Double Sided
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
108yard
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
98.76m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Tape Backing Material
PET (Polyester) Film
Tape Length - Metric
98.76m
Tape Colour
Transparent
Roll Length - Imperial
108yard
Tape Width - Imperial
0.5"
Product Range
9731 Series
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit