Quantité | Prix |
---|---|
10+ | 84,730 $ |
25+ | 81,570 $ |
50+ | 76,620 $ |
100+ | 74,360 $ |
250+ | 69,860 $ |
500+ | 67,610 $ |
Informations produit
Aperçu du produit
The EPS300 series flexible thin-wall Heat Shrink Tubing offers the advantages of integral, adhesive-lined construction. The tubing is made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked, while maintaining the high flow and excellent adhesion of the inner sealant liner. When heated in excess of 121°C, EPS-300 tubing rapidly shrinks to a skin-tight fit, forcing the melted adhesive lining to flow and cover the substrate. The adhesive forms a flexible bond with a wide variety of rubbers, plastics and metals. Upon cooling, the adhesive solidifies, forming a permanent, non-drying, flexible and water resistant barrier. Adhesive reflow will occur at temperatures above 80°C. EPS-300 tubing offers excellent environmental protection for electronic components, wire splices, wire bundles and harness breakouts.
- -55 to 110°C Operating temperature range
Applications
Safety, Industrial
Spécifications techniques
3:1
9.525mm
6"
0.12"
PO (Polyolefin)
To Be Advised
0.375"
Black
152.4mm
3.05mm
EPS300 Series
Documents techniques (1)
Produits de remplacement pour EPS300-3/8-6-BLACK-10 PCPKS
2 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit