Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 57,430 $ |
| 5+ | 53,980 $ |
| 10+ | 52,540 $ |
| 25+ | 51,110 $ |
| 50+ | 49,670 $ |
| 100+ | 48,250 $ |
Informations produit
Aperçu du produit
The HDBB-205-1-250 is a 2-way black heat shrink heavy-duty Breakout Boot provides strain relief and environmental/mechanical protection for breakouts in multiconductor armored or sheathed cables. This style is designed for two breakouts. The 80610677512 heat shrinkable HDBB cable breakout boot is designed for dependable insulating and sealing of cable breakouts in multi-conductor armored or sheathed cables and conduit ends. HDBB boot is made of flame-retardant, cross-linked polyolefin and meet material requirements of MIL-I-81765-1. The boot provides excellent electrical and mechanical protection and is supplied with an internal coating of adhesive for reliable environmental sealing.
- Flame-retardant
- 2-way Outlet style
Applications
Industrial, Maintenance & Repair
Spécifications techniques
1 to 2 Transition
20.32mm
2.7"
0.37"
PO (Polyolefin)
-
0.8"
Black
68.58mm
9.4mm
-
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit