2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Eye Protection
                      5. Safety Glasses / Goggles
                      6. Safety Glasses
                      Imprimer la page

                      SF3701SGAF-BLU

                      Safety Glass, Anti-Fog, Anti-Scratch, Transparent Blue, ANSI Z87.1-2015

                      3M SF3701SGAF-BLU
                      3M SF3701SGAF-BLU
                      3M SF3701SGAF-BLU
                      3M SF3701SGAF-BLU
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      Fabricant3M
                      Réf. FabricantSF3701SGAF-BLU
                      Code Commande70AH9353
                      Gamme de produitSecureFit 3700 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      77 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+20,430 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      20,43 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      Fabricant3M
                      Réf. FabricantSF3701SGAF-BLU
                      Code Commande70AH9353
                      Gamme de produitSecureFit 3700 Series
                      Fiche technique

                      Data Sheet

                      Eyeglass TypeProtective / Safety
                      Lens StyleAnti-Fog, Anti-Scratch
                      Eyeglass Lens ColorTransparent
                      Frame ColourTransparent Blue
                      Safety CategoryANSI Z87.1-2015
                      Product RangeSecureFit 3700 Series
                      SVHCTo Be Advised

                      Aperçu du produit

                      SF3701SGAF-BLU is a 3700 series SecureFit™ safety glass. It is designed to offer eye protection with all-day wearability for workers with prescription eyeglasses. Adjustable ratchet temples allow the user to adjust the lens for facial features and eyeglass position. Since prescription eyeglasses may not be anti-fog coated, workers can choose between a standard anti-scratch coating or Scotchgard™ protector anti-fog coating. It is designed for workers with prescription eyeglasses. 3M's innovative temple design features slotted ribs that provide comfortable pressure equalization, allowing the temples to flex and self-adjust to the size of the wearer's head. Curved temples apply pressure to the less sensitive back of the head, instead of the temples, achieving a comfortable fit even during rapid head movement. Recommended industries are automotive, construction, general manufacturing, metal fabrication, mining, oil and gas, pharmaceuticals, primary metal.

                      • Soft one-piece nose bridge
                      • U6 rated polycarbonate lenses absorb 99.9% of UVA, UVB, and UVC rays between 200nm and 380nm
                      • Adjustable ratchet temples allows user to adjust lens for facial features and eyeglass position
                      • Adjustable lens angles, brow and nose bridge, color-accented temples, fits over most glasses
                      • Lens angle adjustment, polycarbonate, soft nose bridge, wide wrap around lens
                      • Clear lens color
                      • Specifications met ANSI-ISEA Z87.1-2020, CSA Z94.3-2020
                      • 3M pressure diffusion temple technology style
                      • Soft nosepad, pantoscopic tilt

                      Spécifications techniques

                      Eyeglass Type

                      Protective / Safety

                      Eyeglass Lens Color

                      Transparent

                      Safety Category

                      ANSI Z87.1-2015

                      SVHC

                      To Be Advised

                      Lens Style

                      Anti-Fog, Anti-Scratch

                      Frame Colour

                      Transparent Blue

                      Product Range

                      SecureFit 3700 Series

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Non applicable
                      Conforme à la norme RoHS Phthalates:Non applicable