Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 4 036,050 $ |
Informations produit
Aperçu du produit
TR-600-HIK heavy industry PAPR kit for rugged operations such as industrial, demolition, grinding, metal finishing and casting. TR-600 ™Versaflcf powered air purifying respirator takes the entire Versaflo system to new levels of confidence, control and comfort. Representing an advanced evolution of technology with increased excellence in powered air respiratory safety, your world of protection just expanded and is better than ever. TR-600 reaches new heights of performance with a lithium-ion battery, adjustable airflow options, and an expanded range of NIOSH approved filters and cartridges to help protect against hazards like particulates, organic vapors and acid gases. All this, with the compatibility of 3M™ Versaflo™ respirator systems family of products offering available integrated protection for eye, head, face, skin and respiratory protection.
- Multiple airflow rate options for user comfort
- Ergonomically designed to fit close to body and allow for greater movement in tight work spaces
- Multiple belt size adjustments and extenders for proper fit and comfort
- Belt designed with flexible air channel to minimize heat build-up, provide wide, comfortable support
- Designed to be compatible with multiple configurations
- Equipped with two powerful battery options designed to be both efficient and intuitive
- Long run time, less charging time and , ultimately, reduced downtime
- LED status lights for battery charge on both the battery and the turbo
- Low-charge warnings, including vibratory, audible and visual alarms, NIOSH approved
- PAPR alarm provides approximately 15minutes of warning prior to automatic low-power shutdown
Contenu
PAPR unit TR-602N, Respiratory hard hat assembly M-307, Organic vapor/acid gas/HEPA cartridge TR-6530N, Filter cover TR-6500FC, High capacity battery TR-632/37348(AAD), Single station battery charger kit TR-641N/37350 (AAD), Single station power supply TR-941N, Length adjusting breathing tube BT-38, High durability belt TR-626, Prefilter TR-6600/37354(AAD), Spark arrestor TR-662, High temp breathing tube cover BT-926/L-199SG, Air flow indicator TR-971, Cleaning & storage kit TR-653/37373(AAD).
Spécifications techniques
NIOSH
Powered
To Be Advised
-
Versaflo Series
Documents techniques (1)
Produits de remplacement pour TR-600-HIK
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit